+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WR08X1002FTL

Resistor: thick film; 10kΩ; 0805; 125mW; ±1%; 150V; 100ppm/°C; 178mm


Manufacturer: WALSIN

Manufacturer part number:
WR08X1002FTL
TME Symbol:
WR08X1002FTL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
10kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Operating voltage
150V
Temperature coefficient
100ppm/°C
Roll diameter max.
178mm
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
*
WR08X1002FTL
0 in TME stock
Net price for quantities from 1 pcs - 0.04 USDGross price for quantities from 1 pcs - 0.04 USD
Net price for quantities from 10 pcs - 0.02 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 50 pcs - 0.01 USDGross price for quantities from 50 pcs - 0.01 USD
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 250 pcs - 0.01 USDGross price for quantities from 250 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.00 USDGross price for quantities from 500 pcs - 0.00 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs