+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WRS-EU1-WH-MS

Switch; 200÷240VAC; No.of butt: 1; white; tempered glass


Manufacturer: MOES

Manufacturer part number:
WRS-EU1-WH-MS
TME Symbol:
WRS-EU1-WH-MS

Specification

Manufacturer
MOES
Type of automation module
switch
Number of buttons
1
Colour
white
Enclosure material
tempered glass
Supply voltage
  • 200...240V AC
Gross weight191.3 g
Certificates
See other products in this category: Building Automation MOES,
*
WRS-EU1-WH-MS
3 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 5 pcs - 15.01 USDGross price for quantities from 5 pcs - 15.01 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.