+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WORLDSEMI
Manufacturer | WORLDSEMI | |
Type of diode | programmable LED | |
LED colour | RGB | |
LED version | tricolour | |
Luminosity of red colour | 100...150mcd | |
Luminosity of green colour | 400...600mcd | |
Wavelength | 465...470nm, 520...525nm, 620...625nm | |
Mounting | THT | |
Operating voltage | 1.8...2.2/3...3.4/3...3.4V DC | |
Number of terminals | 4 | |
Operating temperature | -25...80°C | |
Luminosity of blue colour | 80...100mcd | |
Dimensions (a x b x c) | 2.45x4.8x4.5mm | |
No. of colours | 16.7M |