+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2812D-F5

Programmable LED; RGB; 5mm; 1.8÷2.2/2.8÷3.1/2.9÷3.2VDC; -25÷80°C


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812D-F5
TME Symbol:
WS2812D-F5

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
LED diameter
5mm
Wavelength
465...475nm, 515...530nm, 620...630nm
Mounting
THT
Operating voltage
1.8...2.2/2.8...3.1/2.9...3.2V DC
Number of terminals
4
Operating temperature
-25...80°C
LED version
tricolour
No. of colours
16.7M
Gross weight0.378 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT LEDs Round WORLDSEMI,
*
WS2812D-F5
7996 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs