+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2813B-V6

Programmable LED; RGB; SMD; PLCC6; 3.3÷5.3VDC; 5.4x5x1.65mm; 2kHz

NEW

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2813B-V6
TME Symbol:
WS2813B-V6

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
5050
Operating voltage
3.3...5.3V DC
Dimensions
5.4x5x1.65mm
Wavelength
465...475nm, 510...520nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
300...600mcd
Luminosity of blue colour
200...400mcd
Luminosity of green colour
800...1500mcd
No. of colours
16.7M
Operating temperature
-40...85°C
Refresh rate
2kHz
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2813B-V6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD