+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10225

Sensor: touch; capacitive; GPIO,I2C; 2.4÷5.5VDC; Ch: 16


Manufacturer: WAVESHARE

Manufacturer part number:
10225
TME Symbol:
WSH-10225

Specification

Manufacturer
WAVESHARE
Type of sensor
touch
Kind of sensor
capacitive
Number of channels
16
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
Supply voltage
  • 2.4...5.5V DC
Gross weight25 g
Certificates
EAN code5904422371432

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors WAVESHARE,
*
10225
1 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts