+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WAVESHARE
Manufacturer | WAVESHARE | |
Type of sensor | atmospheric | |
Kind of sensor | humidity, temperature | |
Interface | digital | |
Integrated circuit | DHT22 (AM2302) | |
Kit contents | module | |
Number of channels | 1 | |
Dimensions | 39.92x15.4mm | |
Temperature measuring range | -40...80°C | |
Humidity measuring range | 0...99.9% RH | |
Resolution | 0,1°C, 0,1%RH | |
Temperature measurement accuracy | ±0.5°C | |
Humidity measuring accuracy | ±2% | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |