+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11557

Display: LCD; graphical; 1024x600; 265x170mm; 10.1"; 12VDC

Manufacturer: WAVESHARE

Manufacturer part number:
11557
TME Symbol:
WSH-11557

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
1024x600
Dimensions
265x170mm
Window dimensions (H x W)
223x125.28mm
Screen size
10.1"
Application - series/manufacturer
Jetson Nano, Raspberry Pi, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi Zero W
Touchpad
capacitive
Connection
HDMI, USB
Supply voltage
  • 12V DC
Interface
  • HDMI
  • VGA
Kit contents
  • 40pin FFC cable
  • display module
  • folding support
  • HDMI cable
  • housing
  • manual
  • Micro HDMI - HDMI adapter
  • USB A - USB B micro cable
Gross weight1.21 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
11557
3 in TME stock
Net price for quantities from 1 pcs - 101.00 USDGross price for quantities from 1 pcs - 101.00 USD
Net price for quantities from 3 pcs - 96.30 USDGross price for quantities from 3 pcs - 96.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.