+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13891

Display: TFT; 1.44"; 128x128; Illumin: LED; 65x30.2mm; RGB; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
13891
TME Symbol:
WSH-13891

Specification

Manufacturer
WAVESHARE
Type of display
TFT
Kind of display
graphical
Screen size
1.44"
Display resolution
128x128
Illumination
LED
No. of colours
256k
Dimensions
65x30.2mm
Operating temperature
-30...85°C
Colour
RGB
Interface
SPI
Kind of controller
ST7735S
Connection
pin strips
Related items
RPI-4B-4G
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Display features
  • button x3
  • joystick
Supply voltage
  • 3.3V DC
Kit contents
  • display module
  • mounting screws
Gross weight21.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays WAVESHARE,
*
13891
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 3 pcs - 8.48 USDGross price for quantities from 3 pcs - 8.48 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Packaging method by the manufacturer:Cardboard = 50 pcs