+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16446

Display: LCD; graphical,matrix IPS; 320x240; 79.9x50.8mm; 2.8"

Manufacturer: WAVESHARE

Manufacturer part number:
16446
TME Symbol:
WSH-16446

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
320x240
Dimensions
79.9x50.8mm
Window dimensions (H x W)
57.6x43.2mm
Screen size
2.8"
Illumination
LED
Kind of controller
HX8347D
Interface
SPI
No. of colours
65k
Colour
RGB
Touchpad
resistance
Supply voltage
  • 5V DC
Gross weight50.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
16446
20 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 3 pcs - 13.51 USDGross price for quantities from 3 pcs - 13.51 USD
Net price for quantities from 10 pcs - 13.10 USDGross price for quantities from 10 pcs - 13.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.