+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17143

Display: LCD; graphical,matrix IPS; 480x800; 111x59mm; 4"; PIN: 34


Manufacturer: WAVESHARE

Manufacturer part number:
17143
TME Symbol:
WSH-17143

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
480x800
Dimensions
111x59mm
Window dimensions (H x W)
51.84x86.4mm
Screen size
4"
Kind of controller
NT35510
Number of pins
34
Interface
8080
No. of colours
65k
Colour
RGB
Touchpad
resistance
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight97.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
17143
5 in TME stock
Net price for quantities from 1 pcs - 21.47 USDGross price for quantities from 1 pcs - 21.47 USD
Net price for quantities from 3 pcs - 21.37 USDGross price for quantities from 3 pcs - 21.37 USD
Net price for quantities from 10 pcs - 20.87 USDGross price for quantities from 10 pcs - 20.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.