+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17344

Display: LCD; graphical,matrix IPS; 240x320; 58x35mm; 2"; LED

Manufacturer: WAVESHARE

Manufacturer part number:
17344
TME Symbol:
WSH-17344

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
240x320
Dimensions
58x35mm
Window dimensions (H x W)
30.6x40.8mm
Screen size
2"
Illumination
LED
Kind of controller
ST7789
Interface
SPI
Kit contents
8pin cable
No. of colours
262k
Colour
RGB
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
17344
38 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 9.74 USDGross price for quantities from 3 pcs - 9.74 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.