+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19576

Display: LCD; graphical; 128x128; 52x26.5mm; 1.44"; PIN: 40; 1x40

Manufacturer: WAVESHARE

Manufacturer part number:
19576
TME Symbol:
WSH-19576

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical
Display resolution
128x128
Dimensions
52x26.5mm
Window dimensions (H x W)
25.5x26.5mm
Screen size
1.44"
Kind of controller
ST7735S
Number of pins
40
Connector pinout layout
1x40
Interface
SPI
No. of colours
65k
Colour
RGB
Application - series/manufacturer
Raspberry Pi Pico
Touchpad
none
Supply voltage
  • 3.15...5V DC
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19576
8 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 8.21 USDGross price for quantities from 3 pcs - 8.21 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.