+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19750

Display: OLED; 2.23"; 128x32; 55.02x13.1mm; white; PIN: 40; 3.3VDC


Manufacturer: WAVESHARE

Manufacturer part number:
19750
TME Symbol:
WSH-19750

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
2.23"
Display resolution
128x32
Dimensions
55.02x13.1mm
Colour
white
Number of pins
40
Kind of controller
SSD1305
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Raspberry Pi Pico
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
Gross weight22.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
19750
3 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 3 pcs - 15.11 USDGross price for quantities from 3 pcs - 15.11 USD
Net price for quantities from 10 pcs - 14.50 USDGross price for quantities from 10 pcs - 14.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.