+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19804

Display: LCD; graphical,matrix IPS; 320x240; 70.2x50.2mm; 2.8"

Manufacturer: WAVESHARE

Manufacturer part number:
19804
TME Symbol:
WSH-19804

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
320x240
Dimensions
70.2x50.2mm
Window dimensions (H x W)
57.6x43.2mm
Screen size
2.8"
Kind of controller
ST7789
Number of pins
40
Connector pinout layout
1x40
Interface
SPI
No. of colours
262k
Colour
RGB
Application - series/manufacturer
Raspberry Pi Pico
Touchpad
resistance
Supply voltage
  • 5V DC
Gross weight65.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
19804
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 3 pcs - 14.31 USDGross price for quantities from 3 pcs - 14.31 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.