+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20755

Display: LCD; graphical,matrix IPS; 480x800; 80x47.3mm; 3.2"


Manufacturer: WAVESHARE

Manufacturer part number:
20755
TME Symbol:
WSH-20755

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
graphical, matrix IPS
Display resolution
480x800
Dimensions
80x47.3mm
Screen size
3.2"
Interface
HDMI
Colour
RGB
Application - series/manufacturer
Jetson Nano, Raspberry Pi
Touchpad
none
Connection
HDMI, USB C
Supply voltage
  • 5V DC
Kit contents
  • Micro HDMI - HDMI adapter
  • mounting screws
Gross weight95.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays WAVESHARE,
*
20755
5 in TME stock
Net price for quantities from 1 pcs - 30.56 USDGross price for quantities from 1 pcs - 30.56 USD
Net price for quantities from 3 pcs - 29.96 USDGross price for quantities from 3 pcs - 29.96 USD
Net price for quantities from 10 pcs - 29.46 USDGross price for quantities from 10 pcs - 29.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.