+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25269

Display: LCD; matrix IPS; 800x480; 110.76x192.96mm; 7"; LED; 1x15


Manufacturer: WAVESHARE

Manufacturer part number:
25269
TME Symbol:
WSH-25269

Specification

Manufacturer
WAVESHARE
Type of display
LCD
Kind of display
matrix IPS
Display resolution
800x480
Dimensions
110.76x192.96mm
Window dimensions (H x W)
86.72x154.88mm
Screen size
7"
Illumination
LED
Number of pins
15
Connector pinout layout
1x15
Application - series/manufacturer
Raspberry Pi 2 B, Raspberry Pi 3 A+, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B, Raspberry Pi A+, Raspberry Pi B+
Touchpad
capacitive
Connection
DSI, FFC/FPC, USB
Supply voltage
  • 5V DC
Interface
  • DSI
  • I2C
Kit contents
  • 15pin FPC cable
  • display module
Gross weight310.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays WAVESHARE,
*
25269
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.11 USDGross price for quantities from 1 pcs - 49.11 USD
Net price for quantities from 3 pcs - 45.80 USDGross price for quantities from 3 pcs - 45.80 USD
Net price for quantities from 10 pcs - 42.50 USDGross price for quantities from 10 pcs - 42.50 USD