+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSS2BA2BAT

Door controller; Smart Home; IP66; -25÷55°C; 2.4GHz; 10m; wireless

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
WSS2BA2BAT
TME Symbol:
WSS2BA2BAT

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
door controller
Trade name
Smart Home
IP rating
IP66
Operating temperature
-25...55°C
Dimensions
22x45x214mm
Frequency
2.4GHz
Range
10m
Application
intelligent house
Kind of output
NO / NC
Kind of module
wireless
Power supply
  • battery ER14505 AA 3,6V x4
Gross weight100 g
Certificates
EAN code5709870382388
See other products in this category: Building Automation CARLO GAVAZZI,
*
WSS2BA2BAT
0 in TME stock
Net price for quantities from 1 pcs - 187.23 USDGross price for quantities from 1 pcs - 187.23 USD
Net price for quantities from 5 pcs - 174.75 USDGross price for quantities from 5 pcs - 174.75 USD
Net price for quantities from 10 pcs - 162.26 USDGross price for quantities from 10 pcs - 162.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.