+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAA131800R0008

Tool: for crimping; cable ties; Material: plastic; 4.7÷12.7mm


Manufacturer: ABB

Manufacturer part number:
7TAA131800R0008
TME Symbol:
WT3D

Specification

Manufacturer
ABB
Type of tool
for crimping
Crimp tool application
cable ties
Tie material
plastic
Tie width
4.7...12.7mm
Blade material
steel
Gross weight282.47 g
See other products in this category: Crimping Tools - Others ABB,
*
7TAA131800R0008
0 in TME stock
Net price for quantities from 1 pcs - 79.61 USDGross price for quantities from 1 pcs - 79.61 USD
Net price for quantities from 3 pcs - 74.31 USDGross price for quantities from 3 pcs - 74.31 USD
Net price for quantities from 5 pcs - 69.00 USDGross price for quantities from 5 pcs - 69.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.