+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WW-YHS170TS-E

LED; yellow; SMD; 0805; 48÷130mcd; 1.8÷2.6VDC; 2x1.25x0.7mm; 120°


Manufacturer: WAH WANG HOLDING

Manufacturer part number:
WW-YHS170TS-E
TME Symbol:
WW-YHS170TS-E

Specification

Manufacturer
WAH WANG HOLDING
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Luminosity
48...130mcd
Operating voltage
1.8...2.6V DC
Dimensions
2x1.25x0.7mm
Viewing angle
120°
LED current
20mA
Wavelength
585...595nm
LED lens
transparent
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WAH WANG HOLDING,
*
WW-YHS170TS-E
4545 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs