+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WW23N3SBQ4-W

LED; blue; rectangular; 2x3.2x4.15mm; 350÷460mcd; 100°; Front: flat


Manufacturer: WAH WANG HOLDING

Manufacturer part number:
WW23N3SBQ4-W
TME Symbol:
WW23N3SBQ4-W

Specification

Manufacturer
WAH WANG HOLDING
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x3.2x4.15mm
Luminosity
350...460mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.4V DC
Number of terminals
2
Gross weight0.163 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle WAH WANG HOLDING,
*
WW23N3SBQ4-W
10598 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs