+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: METRIX
Manufacturer | METRIX | |
Type of laboratory power supply | standard | |
Kind of power supply | adjustable, single-channel | |
Number of channels | 1 | |
Output voltage | 0...30V DC | |
Output current | 0...5A | |
Kind of display used | LED | |
DC voltage measuring accuracy | ±(1% + 2 digit) | |
DC current measuring accuracy | ±(2% + 2 digit) | |
Voltage stabilisation | ≤0.05%+ 5mV | |
Current stabilisation | ≤0.5%+ 5mA | |
Maximum power | 275W | |
Protection | anti-overload OPP | |
Dimensions | 290x132x160mm | |
Voltage (regulated) ripple and noise | ≤1mVrms | |
Display parameters | 3 digit | |
Operating modes | constant current, constant voltage |