+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XA3052

Laboratory power supply: standard; adjustable,multi-channel

NEW

Manufacturer: METRIX

Manufacturer part number:
XA3052
TME Symbol:
XA3052

Specification

Manufacturer
METRIX
Type of laboratory power supply
standard
Kind of power supply
adjustable, multi-channel
Number of channels
2
Output voltage
0...30V DC
Output current
0...5A
Kind of display used
LED
DC voltage measuring accuracy
±(1% + 2 digit)
DC current measuring accuracy
±(2% + 2 digit)
Voltage stabilisation
≤0.05%+ 5mV
Current stabilisation
≤0.5%+ 5mA
Maximum power
550W
Protection
anti-overload OPP
Dimensions
360x250x155mm
Voltage (regulated) ripple and noise
≤1mVrms
Display parameters
3 digit
Operating modes
constant current, constant voltage
Supply voltage
  • 100...240V AC
Measuring instrument features
  • coarse and precise voltage and current adjustment
  • USB x2
Standard equipment
  • connection cable
  • fuses x2
  • mains cable
Gross weight10.885 kg
See other products in this category: One Channel Power Supplies METRIX,
*
XA3052
0 in TME stock
Net price for quantities from 1 pcs - 596.85 USDGross price for quantities from 1 pcs - 596.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.