+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALK01H29

Enclosure: for remote controller; 22mm; IP66,IP67,IP69K; X: 68mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALK01H29
TME Symbol:
XALK01H29

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67, IP69K
Dimension X
68mm
Dimension Y
68mm
Dimension Z
53mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
yellow
Number of holes
1
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight115.7 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XALK01H29
6 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 5 pcs - 20.02 USDGross price for quantities from 5 pcs - 20.02 USD
Net price for quantities from 10 pcs - 16.90 USDGross price for quantities from 10 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.