+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5DT1S

Fuse holder; 22mm; 6.3A; 250V; black; IP20; Cutout: Ø22mm; -40÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5DT1S
TME Symbol:
XB5DT1S

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse holder
Switch standard
22mm
Current rating
6.3A
Rated voltage
0.25kV
Colour
black
IP rating
IP20
Mounting hole dimensions
Ø22mm
Application - series/manufacturer
Harmony XB5
Operating temperature
-40...70°C
Gross weight22.4 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
XB5DT1S
3 in TME stock
Net price for quantities from 1 pcs - 19.48 USDGross price for quantities from 1 pcs - 19.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts