+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67.9760-21

Laboratory connector: BNC; socket; black; crimped; Type: insulated


Manufacturer: STÄUBLI

Manufacturer part number:
67.9760-21
TME Symbol:
XBS-58-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
BNC
Connector
socket
Contact material
brass
Contact plating
nickel plated
Colour
black
Mounting
crimped
Connector variant
insulated
Kind of connector
female
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Operating temperature
5...40°C
Dimensions
Gross weight8.342 g
See other products in this category: Laboratory Connectors - Others STÄUBLI,
*
67.9760-21
2099 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs