+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBTZ9008

Communication cable; XBTZ; RS485; RJ45; Modbus; 2.5m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XBTZ9008
TME Symbol:
XBTZ9008

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Manufacturer series
XBTZ
Interface
RS485
Connection
RJ45
Communictions protocol
Modbus
Cable length
2.5m
Application - series/manufacturer
Altistart 48, Altivar 31, Altivar 61, Altivar 71, Lexium 05, Modicon M340, Preventa XPSMC, TeSys T, TeSys U
Gross weight123.07 g
Certificates
EAN code3595863961706
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
XBTZ9008
1 in TME stock
Net price for quantities from 1 pcs - 87.51 USDGross price for quantities from 1 pcs - 87.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts