+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBTZ9733

Communication cable; XBTZ; Micro-logix 1000,RS232; DF1; 2.5m

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XBTZ9733
TME Symbol:
XBTZ9733

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Manufacturer series
XBTZ
Communictions protocol
DF1
Cable length
2.5m
Application - series/manufacturer
Allen-Bradley Micro Logix, Harmony HMI GTO, Harmony STO & STU
Interface
  • Micro-logix 1000
  • RS232
Gross weight97 g
Certificates
EAN code3595864000077
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
XBTZ9733
0 in TME stock
Net price for quantities from 1 pcs - 76.66 USDGross price for quantities from 1 pcs - 76.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.