+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBTZ9780

Communication cable; XBTZ; Modbus,Uni-Telway; 2.5m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XBTZ9780
TME Symbol:
XBTZ9780

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Manufacturer series
XBTZ
Communictions protocol
Modbus, Uni-Telway
Cable length
2.5m
Application - series/manufacturer
Harmony HMI GTO, Harmony STO & STU, Modicon TSX Micro, Twido, XBTGK...., XBTGT1..., XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511
Cable/adapter structure
  • DIN mini plug
  • RJ45 plug
Gross weight115.5 g
Certificates
EAN code3389119003582
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
XBTZ9780
0 in TME stock
Net price for quantities from 1 pcs - 63.89 USDGross price for quantities from 1 pcs - 63.89 USD
Net price for quantities from 10 pcs - 59.69 USDGross price for quantities from 10 pcs - 59.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.