+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XBTZGUSB

Communication cable; XBTZ; USB A; 1m

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XBTZGUSB
TME Symbol:
XBTZGUSB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Manufacturer series
XBTZ
Connection
USB A
Cable length
1m
Application - series/manufacturer
HMIGTO, HMISTO, HMISTU, XBTGK...., XBTGT1..5, XBTGT2..., XBTGT4..., XBTGT5..., XBTGT6..., XBTGT7..., XBTGTW..., XBTOT...
Gross weight119.5 g
Certificates
EAN code3595863885507
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
XBTZGUSB
2 in TME stock
Net price for quantities from 1 pcs - 78.61 USDGross price for quantities from 1 pcs - 78.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.