+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC1200-CU

Meter: programmable; digital,mounting; on panel; LED; 6 digits


Manufacturer: SELEC

Manufacturer part number:
XC1200-CU
TME Symbol:
XC1200-CU

Specification

Manufacturer
SELEC
Type of meter
programmable
Measurement
number of pulses, rpm velocity
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Measuring range
0,0001...999999, 4...99999rpm
Kind of input
NPN, PNP
Input
voltage 0...30V DC
Accuracy
0.05%
Measuring instrument features
with reset function
Operating temperature
0...50°C
Dimensions (W x H x D)
97.5x50x98mm
Supply voltage
  • 90...270V AC
  • 90...270V DC
Gross weight280.9 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
XC1200-CU
0 in TME stock
Net price for quantities from 1 pcs - 92.93 USDGross price for quantities from 1 pcs - 92.93 USD
Net price for quantities from 3 pcs - 84.79 USDGross price for quantities from 3 pcs - 84.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.