+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9575-21

Crocodile clip; 32A; 1kVDC; black; Grip capac: max.30mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9575-21
TME Symbol:
XDK-1033-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
crocodile clip
Current rating
32A
Rated voltage
1kV DC
Colour
black
Grip capacity
max. 30mm
Socket size
4mm
Conform to the norm
CAT III 1000V EN 61010
Design
Gross weight24.628 g
Certificates
See other products in this category: 4mm Crocodile Clips STÄUBLI,
*
66.9575-21
2268 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 25 pcs - 6.35 USDGross price for quantities from 25 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs