+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON
Alternative designations: XG4E1032M
Manufacturer | OMRON | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 10 | |
Spatial orientation | straight | |
Mechanical mounting | for ribbon cable | |
Contact plating | gold-plated | |
Connector variant | feed-through | |
Body colour | black | |
Number of rows | 2 |