+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XG4M-1630-T

Connector: IDC; plug; female; PIN: 16; IDC; for ribbon cable; 2.54mm

Manufacturer: OMRON

Manufacturer part number:
XG4M-1630-T
TME Symbol:
XG4M-1630-T

Specification

Manufacturer
OMRON
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
16
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Tape pitch
1.27mm
Gross weight2.2 g
Certificates
See other products in this category: IDC connectors OMRON,
*
XG4M-1630-T
0 in TME stock
Net price for quantities from 960 pcs - 1.06 USDGross price for quantities from 960 pcs - 1.06 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 960.
Multiplicity: 120.
Packaging method by the manufacturerTray = 120 pcs