+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XG4M-2030-T

Connector: IDC; plug; female; PIN: 20; IDC; for ribbon cable; 2.54mm

Manufacturer: OMRON

Manufacturer part number:
XG4M-2030-T

Alternative designations: XG4M0444R

TME Symbol:
XG4M-2030-T

Specification

Manufacturer
OMRON
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
20
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Tape pitch
1.27mm
Gross weight3.54 g
Certificates
See other products in this category: IDC connectors OMRON,
*
XG4M-2030-T
98 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs