+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON
Alternative designations: XG8B0131C
Manufacturer | OMRON | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Number of pins | 100 | |
Electrical mounting | soldering | |
Current rating | 3A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Lead length | 2.794mm | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Contact material | brass | |
Operating temperature | -55...105°C |