+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XHBHV-682J-02

Inductor: wire; THT; 6.8mH; 0.22A; R: 14.16Ω; ±5%; Ø7.5x16mm; Ø: 7.5mm


Manufacturer: FASTRON

Manufacturer part number:
XHBHV-682J-02
TME Symbol:
XHBHV-682J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
6.8mH
Operating current
0.22A
Resistance
14.16Ω
Tolerance
±5%
Resonant frequency
380kHz
Body dimensions
Ø7.5x16mm
Q factor
100
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
16mm
Gross weight2.367 g
Certificates
See other products in this category: Inductors FASTRON,
*
XHBHV-682J-02
65 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
Net price for quantities from 900 pcs - 0.39 USDGross price for quantities from 900 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 300 pcs