+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CROMPTON / TE CONNECTIVITY
Manufacturer | CROMPTON / TE CONNECTIVITY | |
Type of Transformer | current | |
Manufacturer series | XL3E | |
Input current | 100A | |
Output current | 5A | |
Mounting | for DIN rail mounting (optional), screw | |
Accuracy class | 0.2S @max 1.25VA | |
Internal diameter | 28mm | |
Operating frequency | 50...60Hz | |
Dimensions (a x b x c) | 62x51x78mm | |
Operating temperature | -20...45°C | |
Conform to the norm | BS 3839 EN 60044-1 EN 61869-1 | |
Related items | XL-DRBRK-3, XL-KIT-003 |