+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL60-2R7308T-R

Supercapacitor; screw type; 3kF; 2.7VDC; 0÷20%; Ø60.7x138mm; 230mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XL60-2R7308T-R
TME Symbol:
XL60-2R7308T-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
screw type
Capacitance
3kF
Operating voltage
2.7V DC
Tolerance
0...20%
Body dimensions
Ø60.7x138mm
ESR value
230mΩ
Operating temperature
-40...65°C
Height
138mm
Diameter
60.7mm
Manufacturer series
XL60
Gross weight663.9 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XL60-2R7308T-R
52 in TME stock
Net price for quantities from 1 pcs - 69.89 USDGross price for quantities from 1 pcs - 69.89 USD
Net price for quantities from 5 pcs - 63.59 USDGross price for quantities from 5 pcs - 63.59 USD
Net price for quantities from 10 pcs - 61.73 USDGross price for quantities from 10 pcs - 61.73 USD
Net price for quantities from 20 pcs - 60.56 USDGross price for quantities from 20 pcs - 60.56 USD
Net price for quantities from 40 pcs - 60.09 USDGross price for quantities from 40 pcs - 60.09 USD
Net price for quantities from 60 pcs - 59.39 USDGross price for quantities from 60 pcs - 59.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs