+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of capacitor | supercapacitor | |
Capacitance | 500F | |
Operating voltage | 16.2V DC | |
Tolerance | -5...20% | |
Body dimensions | 416.2x175.9x67.2mm | |
ESR value | 1.7mΩ | |
Leakage current | 5mA | |
Operating temperature | -40...65°C | |
Manufacturer series | XLR |