+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connector | XLR | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Plating material | black finish |