+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50705

Cable; XLR male 3pin,XLR female 3pin; 2m; black


Manufacturer: GOOBAY

Manufacturer part number:
50705
TME Symbol:
XLRM/F-020

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - XLR
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight133.2 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50705
35 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs