+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9007-15021

Test lead; 20A; probe tip,angular banana plug 4mm; Len: 1.5m

Manufacturer: STÄUBLI

Manufacturer part number:
66.9007-15021
TME Symbol:
XPS-484-15021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
20A
Cable length
1.5m
Colour
black
Conform to the norm
CAT II 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Dimensions
Design
Gross weight54 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9007-15021
10 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 5 pcs - 12.31 USDGross price for quantities from 5 pcs - 12.31 USD
Net price for quantities from 30 pcs - 11.20 USDGross price for quantities from 30 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs