+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSCM1144

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSCM1144
TME Symbol:
XPSCM1144

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
2
Safety outputs
NO x2
IP rating
IP20
Trade name
PREVENTA
Supply voltage
  • 24V DC
Gross weight400.06 g
Certificates
EAN code3389110274127
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSCM1144
0 in TME stock
Net price for quantities from 1 pcs - 543.83 USDGross price for quantities from 1 pcs - 543.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.