+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSMCMCP0802G

Automation module: safety controller; 24VDC; IN: 8; OUT: 2; XPSMC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSMCMCP0802G
TME Symbol:
XPSMCMCP0802G

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety controller
Number of inputs
8
Number of outputs
2
Manufacturer series
XPSMC
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Gross weight244 g
Certificates
EAN code3606480748554
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
XPSMCMCP0802G
0 in TME stock
Net price for quantities from 1 pcs - 567.41 USDGross price for quantities from 1 pcs - 567.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.