+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSMCMRO0004

Automation module: extension; 24VDC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSMCMRO0004
TME Symbol:
XPSMCMRO0004

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
4
IP rating
IP20
Trade name
PREVENTA
Supply voltage
  • 24V DC
Gross weight294 g
Certificates
EAN code3606480748899
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSMCMRO0004
0 in TME stock
Net price for quantities from 1 pcs - 618.76 USDGross price for quantities from 1 pcs - 618.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.