+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUAB31CP

Automation module: safety relay; 48÷240VAC; 48÷240VDC; IN: 1; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUAB31CP
TME Symbol:
XPSUAB31CP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Number of inputs
1
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
SPDT x1
Auxiliary outputs
transistor x1
IP rating
IP20
Trade name
PREVENTA XPS Universal
Supply voltage
  • 48...240V AC
  • 48...240V DC
Gross weight262.9 g
Certificates
EAN code3606489601591
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUAB31CP
0 in TME stock
Net price for quantities from 1 pcs - 168.27 USDGross price for quantities from 1 pcs - 168.27 USD
Net price for quantities from 10 pcs - 157.37 USDGross price for quantities from 10 pcs - 157.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.