+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | safety relay | |
Number of inputs | 2 | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...50°C | |
Electrical connection | spring-loaded terminals | |
Safety category | 4 | |
Safety outputs | NC x1, NO x2 | |
Auxiliary outputs | transistor x1 | |
IP rating | IP20 | |
Trade name | PREVENTA XPS Universal |