+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUAK12AP

Automation module: safety relay; 24VAC; 24VDC; IN: 2; -25÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUAK12AP
TME Symbol:
XPSUAK12AP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x2
Auxiliary outputs
transistor x1
IP rating
IP20
Trade name
PREVENTA XPS Universal
Supply voltage
  • 24V AC
  • 24V DC
Gross weight279.76 g
Certificates
EAN code3606489601652
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUAK12AP
3 in TME stock
Net price for quantities from 1 pcs - 265.28 USDGross price for quantities from 1 pcs - 265.28 USD
Net price for quantities from 5 pcs - 246.08 USDGross price for quantities from 5 pcs - 246.08 USD
Net price for quantities from 10 pcs - 230.38 USDGross price for quantities from 10 pcs - 230.38 USD
Net price for quantities from 25 pcs - 219.91 USDGross price for quantities from 25 pcs - 219.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.