+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUAT13A3AP

Automation module: safety relay; 24VAC; 24VDC; IN: 3; -25÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUAT13A3AP
TME Symbol:
XPSUAT13A3AP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
safety relay
Number of inputs
3
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC delay on x1, NO delay on x3, NO x3
Auxiliary outputs
transistor x2
IP rating
IP20
Contact actuation delay
0.1...900s
Trade name
PREVENTA XPS Universal
Supply voltage
  • 24V AC
  • 24V DC
Gross weight450.5 g
Certificates
EAN code3606489601690
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUAT13A3AP
6 in TME stock
Net price for quantities from 1 pcs - 422.16 USDGross price for quantities from 1 pcs - 422.16 USD
Net price for quantities from 5 pcs - 396.77 USDGross price for quantities from 5 pcs - 396.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.